Arrow Electronic Components Online
1438299-1|TE|simage
1438299-1|TE|limage
Connector Contact

1438299-1

PIN CONTACTS ,CONNECTOR

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Type
    Stamped
  • Gender
    PIN
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    6.5/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Contact Size
    1
  • Wire Size (AWG)
    22-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources