Boxes, Enclosures and Racks
1435C
Gray Mild Steel Bracket Mount Pushbutton Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Pushbutton Enclosure
Door Type
Doorless
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
83
Product Depth (Metric) (mm)
70
Product Height (Metric) (mm)
203
Mounting
Bracket Mount
IP Rating
IP54
NEMA Rating
12/13

