Arrow Electronic Components Online
1435108|PHENX_CO|simage
1435108|PHENX_CO|limage
Cable Assembly Other

1435108

Sensor/Actuator cable, 5-position, PUR, halogen-free, Black RAL9005, Free conductor end, on Valve plug A (pressure switch), with 2LEDs, Cable length: 5 m

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    5
  • Cable Length (m)
    5
  • Wire Size (AWG)
    20
  • Contact Plating
    Tin
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources