Arrow Electronic Components Online
14322|POMONA|simage
14322|POMONA|limage
Test Clips, Leads and Probes - End Connectors

1432-2

Conn Banana-Tip Plug Adapter PL/RCP 1/1 POS ST 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana-Tip Plug Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1/1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    11.18
  • Product Length (mm)
    38.1

Documentation and Resources

Datasheets
Design resources