Arrow Electronic Components Online
14310813101000|HARTING|simage
14310813101000|HARTING|limage
Connector Terminal Blocks

14310813101000

Conn Terminal Block RCP 8 POS 2.54mm Push-In Cage Clamp ST Cable Mount 6A Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Push-In Cage Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    25.62
  • Product Depth (mm)
    4.9
  • Product Height (mm)
    14.2
  • Housing Color
    Black
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources