Arrow Electronic Components Online
14310615106000|HARTING|limage
14310615106000|HARTING|simage
Connector Terminal Blocks

14310615106000

Conn Terminal Block RCP 6 POS 3.81mm Push-In Spring RA Cable Mount 11A

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Push-In Spring
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    150V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    33.25
  • Product Depth (mm)
    20.85
  • Product Height (mm)
    11.65
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources