Connector Terminal Blocks
14310314102000
Conn Spring Cage Terminal Block F 3 POS 3.5mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Spring Cage Terminal Block
Gender
F
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Push-In Cage Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
11
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Weight (g)
2.42
Product Length (mm)
10.5
Product Depth (mm)
20.75
Product Height (mm)
11.5
Housing Color
Green
Tradename
har-flexicon®
Mounting
Cable Mount

