Connector Terminal Blocks
14310313101000
Connector Terminal Block, Spring Cage F 3 POS 2.54mm ST Cable Mount 6A
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Number of Contacts
3
Terminal Pitch (mm)
2.54
Number of Circuits
3
Termination Method
Push-In Cage Clamp
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000
Housing Color
Black
Mounting
Cable Mount

