Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Bottom Plate
Material
Steel
Color
Gray
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
203.2
Product Depth (Imperial - Decimal) (in)
8
Product Height (Metric) (mm)
0.91
Product Height (Imperial - Decimal) (in)
0.036
Product Length (Metric) (mm)
304.8
Product Length (Imperial - Decimal) (in)
12
Packaging
Bag
Order Quantity

