Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Surge Protector
Technology
MOV
Housing Material
Thermoplastic
Maximum Surge Current
80
Typical Line Current
25kA
Typical Line Voltage
60VDC
Maximum Clamping Voltage
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
18.1
Product Depth (mm)
88.6
Product Height (mm)
87
Mounting
DIN Rail

