Arrow Electronic Components Online
1430PV48P|BOURNS|simage
1430PV48P|BOURNS|originalImage
Surge Suppressors

1430-PV-48-P

Surge Suppressors 25kA 48VDC DIN Rail Surge Protector

Bourns
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Technology
    MOV
  • Housing Material
    Thermoplastic
  • Maximum Surge Current
    80
  • Typical Line Current
    25kA
  • Typical Line Voltage
    48VDC
  • Maximum Clamping Voltage
    85VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    18.1
  • Product Depth (mm)
    88.6
  • Product Height (mm)
    87
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources