Arrow Electronic Components Online
14301|KEYSTONE|simage
14301|KEYSTONE|limage
Connector Jumpers and Shunts

1430-1

Conn Shunt HDR 2 POS 5.08mm ST

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.61.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Product Length (mm)
    6.1
  • Product Depth (mm)
    1.02
  • Product Height (mm)
    6.63

Documentation and Resources

Datasheets
Design resources