Arrow Electronic Components Online
142PC01G|HONEYWEL|simage
142PC01G|HONEYWEL|limage
Board Mount Pressure Sensors

142PC01G

Board Mount Pressure Sensor 0psi to 1psi Gage

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Response Time (ms)
    1(Max)
  • Typical Full Scale Output
    6VDC
  • Minimum Operating Supply Voltage (V)
    7
  • Typical Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Gas|Liquid
  • Mounting
    Screw
  • Package Height
    18.5
  • Package Width
    30
  • Package Length
    59.8
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources