Board Mount Pressure Sensors
142PC01D
Board Mount Pressure Sensor 0psi to 1psi Differential/Gage 3-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
20psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1(Max)
Minimum Operating Supply Voltage (V)
7
Typical Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Gas
Mounting
Screw
Package Height
28.5
Package Width
30
Package Length
59.8
PCB changed
3
Pin Count
3
Lead Shape
Through Hole
Order Quantity

