Box, Enclosure and Rack Accessories
1427WGC
Handle, Aluminum/Polyamid, Clear/Grey
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.25.00
Automotive
No
PPAP
No
Accessory Type
Handle
Material
Aluminum/Polyamid
Color
Clear/Grey
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
13.97
Product Depth (Imperial - Decimal) (in)
0.55
Product Height (Metric) (mm)
41.66
Product Height (Imperial - Decimal) (in)
1.64
Product Length (Metric) (mm)
171.63
Product Length (Imperial - Decimal) (in)
6.757
Packaging
Bag
Order Quantity

