Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.80.85
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Steel
  • Color
    Black
  • Finish
    Chrome
  • Product Depth (Metric) (mm)
    8
  • Product Height (Metric) (mm)
    38
  • Product Length (Metric) (mm)
    135

Documentation and Resources

Datasheets
Design resources