Arrow Electronic Components Online
1427T2|HAMMOND|simage
1427T2|HAMMOND|limage
Box, Enclosure and Rack Accessories

1427T2

Chassis Handle, Steel, Bright Chrome

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    7318.15.80.85
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Steel
  • Finish
    Bright Chrome
  • Product Depth (Metric) (mm)
    6
  • Product Height (Metric) (mm)
    44
  • Product Length (Metric) (mm)
    133
Order Quantity

Documentation and Resources

Datasheets
Design resources