Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.80.85
Automotive
No
PPAP
No
Accessory Type
Handle
Material
Steel
Finish
Bright Chrome
Product Depth (Metric) (mm)
6
Product Height (Metric) (mm)
44
Product Length (Metric) (mm)
108

