Arrow Electronic Components Online
1427Q|HAMMOND|simage
1427Q|HAMMOND|limage
Box, Enclosure and Rack Accessories

1427Q

Chassis Handle, Steel, Bright Chrome

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Steel
  • Finish
    Bright Chrome
  • Product Depth (Metric) (mm)
    6
  • Product Height (Metric) (mm)
    24
  • Product Length (Metric) (mm)
    65

Documentation and Resources

Datasheets
Design resources