Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Steel
  • Color
    Black
  • Finish
    Powder Coated

Documentation and Resources

Datasheets
Design resources