Box, Enclosure and Rack Accessories
1427P
Chrome Steel Chassis Handle, 77mm Product Length, 6mm Product Depth, 24mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.29.00.00
Automotive
No
PPAP
No
Accessory Type
Handle
Material
Steel
Finish
Chrome
Product Depth (Metric) (mm)
6
Product Height (Metric) (mm)
24
Product Length (Metric) (mm)
77

