Reduced Price
Cable Accessories
1427NCGM40B
Cable Accessories Liquid Tight Cord Grip Nylon Black Bag
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Liquid Tight Cord Grip
Color
Black
Body Material
Nylon
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Diameter (mm)
61
Product Length (mm)
61
Mounting
Cable Mount
Order Quantity

