Arrow Electronic Components Online
1427NCGM20LB|HAMMOND|simage
1427NCGM20LB|HAMMOND|limage
Reduced Price
Cable Accessories

1427NCGM20LB

Cable Accessories Liquid Tight Cord Grip Nylon Black Bag

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Liquid Tight Cord Grip
  • Color
    Black
  • Body Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Diameter (mm)
    37
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources