Arrow Electronic Components Online
1427GBB|HAMMOND|simage
1427GBB|HAMMOND|limage
Box, Enclosure and Rack Accessories

1427GBB

Handle - Aluminum, 3In Mounting Centers 1.64In High, Black Handle And Posts

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.25.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Aluminum/Polyamid
  • Color
    Black
  • Packaging
    Bag

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources