Box, Enclosure and Rack Accessories
1427E1BK
Chassis, Steel, Black, 55.45mm Length, 26.23mm Depth
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Accessory Type
Chassis
Material
Steel
Color
Black
Measurement System
Metric
Product Depth (Metric) (mm)
26.23
Product Length (Metric) (mm)
55.45

