Arrow Electronic Components Online
1427DINCLIP|HAMMOND|simage
1427DINCLIP|HAMMOND|limage
Box, Enclosure and Rack Accessories

1427DINCLIP

Heavy Duty Black Nylon Din Clips For Mounting Enclosures To 35mm Wide Din Rails, 43mm Product Length, 10mm Product Depth

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    DIN Clip
  • Material
    Nylon
  • Color
    Black
  • Finish
    Anodized
  • Product Depth (Metric) (mm)
    10
  • Product Length (Metric) (mm)
    43
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources