Box, Enclosure and Rack Accessories
1427D
Chassis Round Handle, Steel, Bright Chrome
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.80.85
Automotive
No
PPAP
No
Accessory Type
Handle
Material
Steel
Color
Chrome
Finish
Bright Chrome
Product Depth (Metric) (mm)
5
Product Depth (Imperial - Decimal) (in)
0.19
Product Height (Metric) (mm)
19
Product Height (Imperial - Decimal) (in)
0.75
Product Length (Metric) (mm)
50
Product Length (Imperial - Decimal) (in)
1.97

