Box, Enclosure and Rack Accessories
1427C2BK
Aluminum Square And Oval Metal Handles, Black Anodized, 108.74mm Product Length, 15.9mm Product Depth, 44.45mmproduct Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.29.00.00
Automotive
No
PPAP
No
Accessory Type
Handle
Material
Aluminum
Color
Black
Finish
Anodized
Product Depth (Metric) (mm)
15.9
Product Height (Metric) (mm)
44.45
Product Length (Metric) (mm)
108.74
Packaging
Bag

