Reduced Price
Cable Accessories
1427BCGPG16
Cable Accessories Liquid Tight Cord Grip Brass Nickel Bag
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Liquid Tight Cord Grip
Body Material
Brass
Body Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Diameter (mm)
31
Mounting
Cable Mount

