Arrow Electronic Components Online
1427BCGPG13|HAMMOND|simage
1427BCGPG13|HAMMOND|limage
Reduced Price
Cable Accessories

1427BCGPG13

Cable Accessories Liquid Tight Cord Grip Brass Nickel Bag

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Liquid Tight Cord Grip
  • Body Material
    Brass
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Diameter (mm)
    30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources