Arrow Electronic Components Online
1426W|HAMMOND|simage
1426W|HAMMOND|limage
Boxes, Enclosures and Racks

1426W

Beige Steel/Aluminum Instrument Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Instrument Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum|Steel
  • Body Color
    Beige
  • Product Length (Metric) (mm)
    305
  • Product Depth (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    102
  • IP Rating
    IP32
  • Packaging
    Wrap
Order Quantity

Documentation and Resources

Datasheets
Design resources