Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Beige
Product Length (Metric) (mm)
305
Product Depth (Metric) (mm)
203
Product Height (Metric) (mm)
102
IP Rating
IP32
Packaging
Wrap
Order Quantity

