Boxes, Enclosures and Racks
1426M-B
Black/Gray Steel/Aluminum Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Steel|Aluminum
Body Color
Blue
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
102
IP Rating
IP32
Packaging
Wrap
Order Quantity

