Arrow Electronic Components Online
1425BH|HAMMOND|simage
1425BH|HAMMOND|limage
Top Searched
Box, Enclosure and Rack Accessories

1425BH

Caster Kit, 3 In Length, 3 In Width, 3.81 In Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8302.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Caster Kit
  • Measurement System
    Imperial|Metric
  • Product Depth (Imperial - Decimal) (in)
    3
  • Product Height (Imperial - Decimal) (in)
    3.81
  • Product Length (Imperial - Decimal) (in)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources