Arrow Electronic Components Online
1425639|PHENX_CO|simage
1425639|PHENX_CO|limage
Connector Circular

1425639

Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    L
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    63V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Mating Style
    Threaded
  • Product Length (mm)
    14
  • Product Depth (mm)
    14
  • Product Height (mm)
    21.3

Documentation and Resources

Datasheets
Design resources