Arrow Electronic Components Online
1424675|PHENX_CO|simage
1424675|PHENX_CO|limage
Connector Circular

1424675

Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Plug angled M12 SPEEDCON

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Number of Ports
    5
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Termination Method
    Screw
  • Wire Size (AWG)
    18-28
  • Contact Material
    Bronze
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    4
  • Product Weight (g)
    37.06
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP65
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Cycle (Cycles)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources