Arrow Electronic Components Online
1424670|PHENX_CO|simage
1424670|PHENX_CO|limage
Sensor Accessories

1424670

Bus system connector, CANopen®, DeviceNet™, 5-position, shielded, Plug straight M12 SPEEDCON, A-coded,Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm to 8 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Data Connector
  • Product Weight (g)
    37.4
Order Quantity

Documentation and Resources

Datasheets
Design resources