Arrow Electronic Components Online
1424653|PHENX_CO|simage
1424653|PHENX_CO|limage
Connector Circular

1424653

Conn M12 Circular SKT 5 POS Screw RA Cable Mount 5 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Contact Material
    Bronze
  • Contact Plating
    Gold Over Nickel
  • Maximum Current Rating (A)
    4
  • Product Weight (g)
    27.78
  • Maximum Voltage Rating
    60VDC|48VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Style
    Speedcon Lock
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    49
  • Product Depth (mm)
    49
  • Product Height (mm)
    43

Documentation and Resources

Datasheets
Design resources