Connector Circular
1424241
Conn M8 Circular SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M8 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Gadolinium Zinc
Shell Plating
Nickel
Maximum Current Rating (A)
3
Product Weight (g)
5.1
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
3
Product Length (mm)
12.5
Product Depth (mm)
12
Product Height (mm)
15

