Arrow Electronic Components Online
1423972|PHENX_CO|simage
1423972|PHENX_CO|limage
Connector Circular

1423972

Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    14-16
  • Less Contact
    No
  • Contact Material
    Copper
  • Contact Plating
    Silver
  • Shell Material
    Polyamide
  • Housing Color
    Black
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    690VDC|690VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Contact Resistance (mOhm)
    3
  • Mating Cycle (Cycles)
    50
  • Product Length (mm)
    152
  • Product Depth (mm)
    65
  • Product Height (mm)
    31

Documentation and Resources

Datasheets
Design resources