Arrow Electronic Components Online
14234|DESCO|simage
14234|DESCO|limage
Cable Assembly Other

14234

Cable Assembly Cord Set 4.57m Snap Stud to Ring Terminal

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Cord Set
  • Connector Type A
    Snap Stud
  • Connector Type B
    Ring Terminal
  • Cable Length (m)
    4.57
  • Color
    Black
  • Connector Orientation
    Right Angle to Straight
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources