Arrow Electronic Components Online
142300|AMPHENOLRF|simage
142300|AMPHENOLRF|limage
Connector RF

142300

Conn SMB Adapter 0Hz to 12.4GHz 50Ohm T Style PL/(2)RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB Adapter
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    PIN/(2)SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    23
  • Product Height (mm)
    14.7
Order Quantity

Documentation and Resources

Datasheets
Design resources