Boxes, Enclosures and Racks
1422N4F24F
Two Door Floormount Enclosures - Nema 4 Continuous Hinge, Clamped Doors
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
1830
Product Depth (Metric) (mm)
657.23
Product Height (Metric) (mm)
2136.8
Mounting
Floor Mount
IP Rating
IP66
NEMA Rating
4/12/13/3R

