Arrow Electronic Components Online
1422N4F12FQT|HAMMOND|simage
1422N4F12FQT|HAMMOND|limage
Boxes, Enclosures and Racks

1422N4F12FQT

1422 Series Two Door Floormount Enclosures - Nema 4

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Door Type
    Mild Steel
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    1830
  • Product Height (Metric) (mm)
    2136.8
  • Mounting
    Floor Mount
  • IP Rating
    IP66
  • NEMA Rating
    4/12/13/3R

Documentation and Resources

Datasheets
Design resources