Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Unknown
PPAP
Unknown
Type
Cover
Connector Type
Connector Power
Body Orientation
Straight
Material
Nylon
Color
Black
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Depth (mm)
34.5

