Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
PCB Termination
Connector Type
Connector RF
Body Orientation
Right Angle
Material
Brass
Plating
Gold
Product Weight (g)
4.1
Product Length (mm)
13
Product Depth (mm)
8
Product Height (mm)
8.43

