Arrow Electronic Components Online
142256|AMPHENOLRF|simage
142256|AMPHENOLRF|limage
Connector RF

142256

Conn SMB Terminator Solder ST Thru-Hole

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB Terminator
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    4
  • Product Height (mm)
    6.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources