Arrow Electronic Components Online
142250|AMPHENOLRF|simage
142250|AMPHENOLRF|limage
Connector RF

142250

Conn SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    7.8
  • Product Length (mm)
    17
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources