Inductor Leaded
1422311C
Inductor General Purpose Unshielded Bobbin Core 22uH 15% 1KHz 64Q-Factor 11A 0.014Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
22u
Inductance Decrease Percentage @ Isat (%)
60
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
11
Maximum Saturation Current (A)
11
Maximum DC Resistance (Ohm)
0.014
Minimum Quality Factor
64(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
9.3M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
23.9
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
28.5
Maximum Product Depth (mm)
25.9
Maximum Product Height (mm)
15.5

