Arrow Electronic Components Online
1421T9BK|HAMMOND|simage
1421T9BK|HAMMOND|limage
Box, Enclosure and Rack Accessories

1421T9BK

Black Rubber Feet, Self-Adhesive

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1421T9BK
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Feet
  • Material
    Rubber
  • Color
    Black
  • Product Depth (Metric) (mm)
    22
  • Product Height (Metric) (mm)
    10
  • Product Length (Metric) (mm)
    22
Order Quantity

Documentation and Resources

Datasheets
Design resources